| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60888-2 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP60888-2 |
60888-2
Specifications
Detailed Description
Enhance your PCB connections with our straight crimp receptacle terminals, designed for efficient and secure wire termination. With tin plating for reliable conductivity, these terminals accommodate 22-26 AWG wire sizes (.12 - .4 mm²) with ease. Their stud mount mounting style ensures stability, while their straight orientation and RoHS compliance guarantee compatibility with modern electronic systems. Perfect for a wide range of applications, these terminals offer a streamlined solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 165302 | SOLIS DIN 4.0-6.0 R M5 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837608-1 | ![]() | |
| TE Connectivity 2837608-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350189-1 | ![]() | |
| TE Connectivity 350393-1 | ![]() | |
| TE Connectivity 60804-1 | ![]() | |
| TE Connectivity 60940-1 | ![]() | |
| TE Connectivity 61513-1 | ![]() | |
| TE Connectivity 61513-2 | ![]() |


