| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165563-1 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.8 mm, .779 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .012 in, .3 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP165563-1 |
165563-1
Specifications
Detailed Description
Enhance your electrical connections with our efficient and durable red Quick Disconnect Receptacle. Crafted with high-quality brass and featuring tin plating, this straight orientation terminal ensures reliable performance. Its closed barrel design, paired with a compression crimp, guarantees secure wire attachment for 16-22 AWG sizes. With an overall length of .779 inches and compatibility with .11-inch tab widths, this receptacle is suitable for various applications. The nylon insulation material and RoHS compliance further attest to its quality and safety standards. Trust in our Quick Disconnects for seamless and compliant wire termination solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386-4 | ![]() | |
| TE Connectivity 525690 | ![]() | |
| TE Connectivity 539691-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1377174-9 | ![]() |


