| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165564-1 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.8 mm, .779 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .016 in, .41 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP165564-1 |
165564-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Red Quick Disconnect Receptacle. Made of durable brass with tin plating, this straight orientation terminal ensures reliable performance. It accommodates wire sizes ranging from 16 to 22 AWG, making it versatile for various applications. The closed barrel design and compression crimp type guarantee secure and efficient wire termination. With an overall length of .779 inches and operating temperature range of up to 105°C, it's suitable for demanding environments. Its nylon insulation material and RoHS compliance further ensure safety and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386-4 | ![]() | |
| TE Connectivity 525690 | ![]() | |
| TE Connectivity 539691-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1377174-0 | ![]() |


