| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165565-2 |
| Color: | Red |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 19.8 mm, .779 in |
| Material: | Phosphor Bronze |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 2960 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP165565-2 |
165565-2
Specifications
Detailed Description
Enhance your electrical connections with these premium red Quick Disconnect Receptacles. Crafted from durable Phosphor Bronze with a protective Tin plating, they ensure reliable conductivity. Their straight orientation and closed barrel design offer easy installation, accommodating wire sizes from 16 to 22 AWG. The Nylon insulation material guarantees safety, while the compression crimp type provides a secure fit. With a wide operating temperature range of 105°C (221°F), they are suitable for various environments. RoHS compliant, these receptacles are a must-have for any professional wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 165566-2 | 110 PIDG FASTON REC | ![]() |
| TE Connectivity 170365-1 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| TE Connectivity 172328-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P | ![]() |
| TE Connectivity 3-640706-1 | SL 156 CONTACT LP | ![]() |
| TE Connectivity 9-160313-5 | 250 PIDG FASTON REC | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386-4 | ![]() | |
| TE Connectivity 525690 | ![]() | |
| TE Connectivity 539691-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1377174-2 | ![]() |


