165566-2

Heilind Number:AMP165566-2
Manufacturer:TE Connectivity
Manufacturer Number:165566-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

110 PIDG FASTON REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 165566-2
Color:Red
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19.8 mm, .779 in
Material:Phosphor Bronze
Insulation Material:Nylon
Compatible Tab Width:.11 in, 2.79 mm
Compatible Tab Thickness:.031 in, .79 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.14 in, 3.5 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP165566-2

Detailed Description

Enhance your electrical connections with these high-quality quick disconnect terminals. Designed for seamless crimping, their straight orientation and closed barrel ensure a secure fit. Made of durable phosphor bronze with tin plating, they offer reliable conductivity and corrosion resistance. The nylon insulation and operating temperature range of 105°C to 221°F make them suitable for various environments. Compatible with 16-22 AWG wires, these receptacles feature a .11-inch tab width and .031-inch tab thickness. RoHS compliant and meticulously crafted, they are an essential component for any wiring project. Upgrade your setup with these top-tier quick disconnect terminals.