| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658014-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in |
| Impedance: | 100 Ω |
| Package Quantity: | 42 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .277 in, 7.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658014-3 |
| SKU: | AMP1658014-3 |
1658014-3
Specifications
Detailed Description
Introducing the MSB0.80PL8ASY120FL,-,10,-TY, a high-performance board-to-board connector designed for power and signal applications. With a pitch of 0.8mm and straight body orientation, this connector features 120 positions in a black LCP housing, meeting UL 94V-0 flammability standards. Its surface mount termination method and gold contact plating ensure reliable connectivity, while a voltage rating of 125V AC and contact amperage of 9.5A make it suitable for various electronic systems. Operating in a wide temperature range from -85 to 257°F, this connector is RoHS compliant and ideal for mission-critical assemblies requiring durability and performance. With features like PCB retention and mating alignment, it offers ease of installation and maintenance. Perfect for mezzanine and board stacking configurations, this connector is a crucial component for seamless electronic connectivity in diverse applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658462-3 | ![]() | |
| TE Connectivity 4-1658043-3 | ![]() |


