| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658014-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 24 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | .277 in, 7.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658014-5 |
| SKU: | AMP1658014-5 |
1658014-5
Specifications
Detailed Description
Elevate your board-to-board connections with our MSB0.80PL8ASY200FL Mezzanine Connector, designed for superior power and signal transmission. This robust connector features a durable LCP housing in sleek black, with two rows of 100 Ω impedance pins for high-performance connectivity. With a surface mount termination method and vertical mount orientation, it offers seamless integration onto your PCB. Gold-plated contacts ensure reliable signal transfer, while the UL 94V-0 flammability standard guarantees safety. Operating temperatures ranging from -85 to 257 °F make it suitable for diverse environments. Each package contains 24 connectors, perfect for various assembly projects. Trust in its quality, with ECCN compliance and advanced features like mating retention and PCB alignment. Upgrade your system with the MSB0.80PL8ASY200FL Mezzanine Connector for efficient and secure board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1658043-5 | ![]() |


