| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658043-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 24 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658043-5 |
| SKU: | AMP2-1658043-5 |
2-1658043-5
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY200FL Board Mount Socket, a high-performance connector designed for power and signal applications in electronic assemblies. With a pitch of .8 mm and a contact impedance of 100 Ω, this connector ensures reliable connectivity in demanding environments. Featuring a durable LCP housing in sleek black, it offers robust protection and meets UL 94V-0 flammability standards. With a contact amperage rating of 9.5 A and 1.25 A, it supports efficient power transmission. The surface mount termination method and gold flash plating on the contact mating area facilitate easy assembly and enhance signal integrity. Ideal for mezzanine board-to-board configurations, this connector is suitable for a wide range of industrial and consumer electronics. RoHS compliant and with a wide operating temperature range, it guarantees performance and reliability in various applications. Whether for pick-and-place assembly or manual installation, this PCB mount receptacle is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658018-5 | ![]() | |
| TE Connectivity 1658045-5 | ![]() | |
| TE Connectivity 1658049-5 | ![]() | |
| TE Connectivity 2-1658044-5 | ![]() |


