| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658016-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .158 in |
| Impedance: | 100 Ω |
| Package Quantity: | 20 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | 15.37 mm, .604 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 16 mm, .63 in |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658016-5 |
| SKU: | AMP1658016-5 |
1658016-5
Specifications
Detailed Description
Elevate your PCB connections with this high-performance Board to Board Mezzanine Connector. Featuring a double-row design with 200 positions and a .8mm pitch, it ensures reliable power and signal transmission. The housing, made of UL 94V-0 rated LCP, guarantees durability and safety. With Select Gold plating on the contact mating area, it offers excellent conductivity. Operating in a wide temperature range from -85 to 257 °F, this connector is suitable for various environments. Its surface mount termination method and vertical mount orientation make it easy to integrate into your PCB assembly. Trust in its quality, compliance with RoHS standards, and ECCN classification as EAR99 for peace of mind in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1658043-5 | ![]() |


