| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658017-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .158 in, 4.02 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 18 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | 18.36 mm, .722 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 19 mm, .748 in |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658017-4 |
| SKU: | AMP1658017-4 |
1658017-4
Specifications
Detailed Description
Easily connect power and signal lines with this high-performance board-to-board PCB connector. With a compact design featuring two rows of 160 pin contacts, it offers reliable performance in a variety of electronic applications. The housing, made of UL 94V-0 rated LCP, ensures durability and safety. Surface mount termination and gold plating on contact mating areas provide secure connections, while a 100 Ω impedance and 125 V AC voltage rating cater to diverse circuit requirements. Operating in a wide temperature range from -85 to 257 °F, this connector is suitable for demanding environments. Its vertical mount orientation and with PCB retention feature make installation hassle-free, while the mezzanine board-to-board configuration allows for efficient space utilization. RoHS compliant and ECCN EAR99, this connector meets international standards for environmental responsibility and export control. Perfect for use in data and device applications, it guarantees seamless connectivity and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658043-4 | ![]() |


