| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658020-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 24 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | 1.15 in, 29.24 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.181 in, 30 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658020-3 |
| SKU: | AMP1658020-3 |
1658020-3
Specifications
Detailed Description
Elevate your power and signal connections with our MSB0.80PL30ASY120FL Board Mount Header. This high-performance connector features a durable LCP housing in sleek black, with 120 gold-plated pin contacts for reliable conductivity. With a pitch of .8mm, it's ideal for compact PCB layouts, offering 100Ω impedance and a voltage rating of 125V AC. Perfect for demanding applications, it boasts UL 94V-0 flammability standard compliance and operates flawlessly in temperatures ranging from -85°F to 257°F. Mezzanine configuration and vertical mount orientation make it versatile, while the fully loaded contact condition ensures secure mating. Trust in its 675V AC dielectric withstanding voltage and 2MΩ insulation resistance for dependable performance. Whether for industrial machinery or telecommunications systems, this connector is a vital component for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658462-3 | ![]() | |
| TE Connectivity 2-1658462-3 | ![]() | |
| TE Connectivity 4-1658043-3 | ![]() | |
| TE Connectivity 6-1658462-3 | ![]() |


