| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658047-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .158 in, 4.02 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 20 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | 15.37 mm, .604 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 16 mm, .63 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658047-3 |
| SKU: | AMP1658047-3 |
1658047-3
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance 120-position board-to-board mezzanine connector. Featuring a robust LCP housing in sleek black, it ensures durability and reliability in a variety of applications. With a pitch of .8mm and a contact type of pin, it offers precise and secure connections, while its surface mount termination method simplifies installation. Operating in a wide temperature range from -85 to 257°F, it's suitable for diverse environments. Gold flash plating on the contact mating area guarantees optimal conductivity, and with a contact amperage of 9.5A, it efficiently handles high power requirements. Ideal for PCB assembly, this connector with UL 94V-0 flammability rating meets stringent safety standards. Whether for industrial machinery or consumer electronics, trust in its proven performance for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658462-3 | ![]() | |
| TE Connectivity 4-1658043-3 | ![]() |


