| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658051-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 16 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, 1.27 in |
| Connector Height: | 1.15 in, 29.24 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.181 in, 30 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658051-5 |
| SKU: | AMP1658051-5 |
1658051-5
Specifications
Detailed Description
Introducing the MSB0.80PL30ASY200FL,-,F,-TY Board to Board Mezzanine Connector, designed for power and signal applications in electronic assemblies. With a housing made of UL 94V-0 rated LCP (Liquid Crystal Polymer) in black, this connector boasts a pitch of .8 mm (.031 in) and features 200 contact positions with a contact type of Pin. Its vertical mount orientation and surface mount termination method make it ideal for board-to-board configurations, with a stack height of 1.181 in (30 mm). The contact material is Phosphor Bronze with Select Gold Flash plating, ensuring reliable conductivity. Operating in a wide temperature range from -85 to 257 °F, it offers a high contact amperage of 9.5 A (1.25 A) and impedance of 100 Ω. With features like PCB retention, mating retention, and PCB mount alignment with locating posts, this connector guarantees secure and precise connections in electronic assemblies. Its compliance with ECCN EAR99 and ROHS regulations further underscores its quality and environmental responsibility. Suitable for various industries, the MSB0.80PL30ASY200FL connector is a versatile and dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1658043-5 | ![]() |


