1658439-2

Heilind Number:AMP1658439-2
Manufacturer:TE Connectivity
Manufacturer Number:1658439-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL14ASY080FL,-,30,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658439-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:40
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .8 in
Connector Height:13.39 mm, .526 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:14 mm, .551 in
PCB Contact Termination Area Plating Thickness:29.921 µm, .76 µm
Material Flammability Standard:UL 94V-0
Part Aliases:1658439-2
SKU:AMP1658439-2

Detailed Description

Elevate your power and signal connectivity with our Mezzanine and Board Stacking Connector. Designed for seamless board-to-board configurations, this connector features a high-performance package of 80 contact positions with a pitch of .8mm (.031 in). With a contact amperage of up to 9.5A, it ensures reliable current flow, while its impedance of 100Ω guarantees optimal signal integrity. The housing, crafted from UL 94V-0 compliant LCP, offers exceptional durability and safety. Gold-plated contacts ensure superior conductivity, while the vertical mount orientation and PCB retention system provide easy and secure assembly. Operating in a wide temperature range from -85 to 257°F, this connector is perfect for demanding industrial applications. Trust in its quality, compliance with RoHS standards, and ECCN classification as EAR99, making it an essential component for your electronic assemblies. Elevate your power and signal connectivity with our Mezzanine and Board Stacking Connector. Designed for seamless board-to-board configurations, this connector features a high-performance package of 80 contact positions with a pitch of .8mm (.031 in). With a contact amperage of up to 9.5A, it ensures reliable current flow, while its impedance of 100Ω guarantees optimal signal integrity. The housing, crafted from UL 94V-0 compliant LCP, offers exceptional durability and safety. Gold-plated contacts ensure superior conductivity, while the vertical mount orientation and PCB retention system provide easy and secure assembly. Operating in a wide temperature range from -85 to 257°F, this connector is perfect for demanding industrial applications. Trust in its quality, compliance with RoHS standards, and ECCN classification as EAR99, making it an essential component for your electronic assemblies.