| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658463-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 42 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .16 in, 4.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .197 in, 5 mm |
| PCB Contact Termination Area Plating Thickness: | 29.921 µm, .76 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658463-3 |
| SKU: | AMP1658463-3 |
1658463-3
Specifications
Detailed Description
Elevate your PCB connections with our Mezzanine & Board Stacking Connector, perfect for power and signal applications. Featuring a durable LCP housing in sleek black, this connector boasts 120 pin contacts with a .8mm pitch for high-density connectivity. With a voltage rating of 125V AC and contact amperage up to 9.5A, it ensures reliable performance. The housing is UL 94V-0 compliant for safety, while the contact plating in Select Gold offers superior conductivity. Whether for standard or specialized PCB setups, this Surface Mount connector, with a vertical mount orientation, is a versatile solution. Operating in a wide temperature range from -85 to 257°F, it's suitable for various environments. RoHS compliant and with ECCN classification of EAR99, it meets international standards for quality and environmental responsibility. Upgrade your assembly with this essential Board to Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658462-3 | ![]() | |
| TE Connectivity 4-1658043-3 | ![]() |


