1658526-2

Heilind Number:AMP1658526-2
Manufacturer:TE Connectivity
Manufacturer Number:1658526-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

609-0641LF FEM SOCKT,LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658526-2
Gender:Receptacle
Number of Contacts:6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:6
Housing Color:Blue
GPL:318
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E115
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:Without
Part Aliases:1658526-2
SKU:AMP1658526-2

Detailed Description

Enhance connectivity with this 6-position, 2-row receptacle designed for secure cable mounting. Featuring Insulation Displacement Crimp (IDC) termination technology and a 2.54mm pitch, it ensures reliable signal transmission. The housing, in a striking blue color, is robust and durable, suitable for a wide operating temperature range from -55 to 125°C. Gold plating on the contact mating area guarantees optimal conductivity, making it ideal for data and device applications. With its polarization feature and RoHS compliance, this connector is a dependable choice for wire-to-board connections.