| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658527-6 |
| Gender: | Receptacle |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1658527-6 |
| SKU: | AMP1658527-6 |
1658527-6
Specifications
Detailed Description
Enhance signal connectivity with this high-performance 16-contact receptacle, designed for seamless integration in cable-mount applications. Featuring insulation displacement crimp (IDC) termination, it ensures reliable contact with ribbon cables. The 2-row, 2.54mm pitch layout, with a row spacing of 0.1 inches, facilitates efficient cable management. With a housing color of blue and gold plating in the contact mating area, this connector not only offers durability but also ensures optimal signal transfer. Operating in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. Compliant with RoHS standards, this connector is a dependable choice for your connectivity needs in data and devices applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658527-3 | 622-1030LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 745253-2 | 20 DF SCKT CONT,PLTD | ![]() |
| TE Connectivity TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


