| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658621-7 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.68 in, 42.67 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .295 in, 7.49 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658621-7 |
| SKU: | AMP1658621-7 |
1658621-7
Specifications
Detailed Description
Enhance your connectivity with this high-quality connector assembly, designed for efficient signal transmission in various applications. With a straight body orientation and 30 contacts arranged in two rows, it offers precise and reliable connections. The thermoplastic housing ensures durability, while the gold or palladium nickel plating on the contact mating area guarantees optimal performance. Featuring through-hole solder and insulation displacement crimp termination methods, it facilitates easy installation on ribbon cables. With UL and CSA certifications, this black connector meets stringent safety standards. Suitable for wire-to-board setups, it accommodates 26-28 AWG wire sizes and operates in a wide temperature range. RoHS compliant, it prioritizes environmental responsibility without compromising on quality. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-499252-2 | 030 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 1-746610-5 | 20 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-5 | 24 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-8 | 34 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 3-644460-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644460-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 87133-5 | 10 LOCKING CLIP HSG DR MRKD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


