| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658540-2 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4995 |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 1658540-2 |
| SKU: | AMP1658540-2 |
1658540-2
Specifications
Detailed Description
Enhance your connectivity with this Pin Contact, designed for D-Sub and D-Ribbon Connectors. With a termination method of crimping, it ensures secure and reliable performance. The brass construction, featuring a gold flash plating in the mating area, guarantees optimal conductivity. Suitable for signal applications, it accommodates wire sizes ranging from 24 to 28 AWG. Operating flawlessly in temperatures from -55 to 105°C, this Contact is RoHS compliant, making it a sustainable choice for your projects. Its versatile design allows for easy installation in cable-to-cable setups, supporting wire insulation diameters from .76 to 1.02mm. Whether for professional or DIY use, this Contact meets the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-9 | ![]() | |
| TE Connectivity 91285-1 | ![]() | |
| TE Connectivity 91503-1 | ![]() | |
| TE Connectivity 91549-1 | ![]() |


