1-480426-0

04P CMNL CAP HSG F/H NATL

Part Aliases: TE Connectivity 1-0480426-0  
Enhance your power and signal connections with this versatile Commercial MATE-N-LOK connector. Designed for reliable performance, it features a durable nylon housing in a natural color, meeting UL and CSA standards for safety and quality assurance. With a single row layout and four pin contacts, it offers seamless inline connectivity for various appliances. The 5.08mm pitch and crimp termination method ensure secure attachment to wires and cables, while the high voltage rating of 250VAC guarantees efficient power transmission. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. RoHS compliant and with a UL 94V-2 flammability standard, it prioritizes both environmental responsibility and fire safety. Perfect for cable mount applications, it comes in a convenient package for easy installation. Upgrade your connectivity solutions with this essential housing component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480426-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:1
Number of Positions:4
Housing Color:Natural
GPL:237
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1-0480426-0 1-480426-0
SKU:AMP1-480426-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download