| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658611-4 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Thread Type: | Standard |
| Insert Material: | Steel |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 9 |
| Profile: | Low |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | With |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658611-4 |
| Strain Relief Part Number: | 747275-4 |
| Optional Cable Stabilizer: | 747275-4 |
| SKU: | AMP1658611-4 |
1658611-4
Specifications
Detailed Description
The AMPLIMITE HDF series Plug Connector in Black offers reliable signal transmission for your electronic applications. Designed with UL 94V-0 standards for enhanced safety, it features a straight body orientation and IDC termination method for easy installation onto ribbon cables. With a housing made of durable thermoplastic and phosphor bronze contacts, this connector ensures long-lasting performance. Its low-profile design and cable-to-cable connector system make it ideal for compact setups. Suitable for 28-26 AWG wire sizes, it provides a secure connection for your signal circuits. ROHS compliant and with grounding indents included, this connector guarantees compliance and effective grounding in your system. With a package quantity of 40, it's perfect for both prototyping and production environments. Upgrade your connectivity solutions with this high-quality Plug Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658614-4 | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021902 - Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


