| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 747275-3 |
| Series: | AMPLIMITE HDF |
| Accessory Type: | Strain Relief |
| Mount Angle: | Straight |
| Body Material: | Thermoplastic |
| Package Quantity: | 1 |
| GPL: | 253 |
| Packaging: | Package |
| PCB Retention Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5888 |
| Product Grade: | Standard |
| Connector Product Type: | Accessory |
| Length: | 1.087 in |
| Part Aliases: | 747275-3 |
| SKU: | AMP747275-3 |
747275-3
Specifications
Detailed Description
Enhance the durability and functionality of your connectivity solutions with the AMPLIMITE HDF Strain Relief. This essential accessory, crafted from high-quality thermoplastic, offers reliable support for your wire and cable connections. Featuring a straight mount angle and a convenient length of 1.087 inches, it ensures a secure fit in your setup. Compliant with RoHS standards, this strain relief guarantees both performance and eco-friendliness. Perfect for use with D-Sub and D-Ribbon Connectors, it is a must-have component for any data and devices application. Each package contains one unit, making it easy to stock up for multiple projects. Trust in the quality and durability of this accessory to meet your connectivity needs efficiently.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658608-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658615-3 | 15 POS HDF PLUG, AP, LEAD FREE | ![]() |
| TE Connectivity 1658680-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 3 | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-6 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 66507-4 | Cut Strip - HD 20 DF PIN PLTD | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658610-3 | ![]() |


