1658620-7

Heilind Number:AMP1658620-7
Manufacturer:TE Connectivity
Manufacturer Number:1658620-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 NOVO MIL 15DP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658620-7
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:30
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:318
Profile:Low
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:50 µin
Connector Height:15.16 mm, .597 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5754
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:1.68 in, 42.67 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.24 in, 6.1 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.031 - .037 in, .787 - .94 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1658620-7
SKU:AMP1658620-7

Detailed Description

Enhance your connectivity with this versatile Connector Assembly, featuring a straight Receptacle design for seamless integration. Its high-quality construction, with a housing made of durable Thermoplastic and contacts crafted from Phosphor Bronze, ensures reliability in any application. With 30 contacts spread across two rows, this assembly offers ample connectivity options for your project. Whether you're using Through Hole - Solder or Insulation Displacement Crimp (IDC) termination methods, it provides secure and stable connections. The connector's low profile and vertical mount orientation make it space-efficient, while its black housing color adds a sleek touch. Rated for 1A of amperage and 250VAC of voltage, it meets CSA and UL standards for safety and performance. Suitable for use with Ribbon Cables, this assembly is ideal for signal transmission in various electronic devices. Stay assured of its quality, as it complies with UL 94V-0 material flammability standards and RoHS regulations for environmental responsibility. With a wide operating temperature range of -65 to 105°C (-85 to 221°F), it's suitable for diverse environments. Whether you're a professional in the field or a DIY enthusiast, this Connector Assembly is a must-have for your connectivity needs.