5499923-7

Heilind Number:AMP5499923-7
Manufacturer:TE Connectivity
Manufacturer Number:5499923-7
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

A/L UNIV HDR 30P VERT LG LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5499923-7
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:30
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .549 in
PCB Retention Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Transmits:Signal (Data)
Connector Length:2.26 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5499923-7
SKU:AMP5499923-7

Detailed Description

Easily connect and transmit signals with this A/L UNIV HDR 30P VERT LG LAT connector. Featuring a durable glass-filled Nylon/Polyester housing in sleek black, it offers secure board mount installation with through-hole termination. Designed for signal circuit applications, this header boasts a high amperage rating of 1A and a voltage capacity of 250VAC. Its straight body orientation and long latch type ensure reliable connectivity, while gold-plated contacts guarantee optimal signal transmission. With a standard profile and operating temperature range of -65 to 105°C (-85 to 221°F), this connector is ideal for various electronic devices. RoHS compliant and UL 94V-0 rated for safety and environmental standards, it comes in a package quantity of 18 for efficient assembly. Perfect for wire-to-board applications, this connector is a versatile solution for your connectivity needs.