| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658620-8 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 60 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 318 |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5754 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.88 in, 47.75 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .24 in, 6.1 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658620-8 |
| SKU: | AMP1658620-8 |
1658620-8
Specifications
Detailed Description
Enhance your connectivity with this precision-engineered IDC Ribbon Cable Connector, designed for seamless integration into your circuit applications. Featuring a straight housing made of durable thermoplastic and housing a total of 34 contacts in two rows, this connector ensures reliable signal transmission. With a low-profile design and cable mount orientation, it offers versatility in installation. The gold or palladium nickel contact mating area plating guarantees optimal performance, while the tuning fork contact design facilitates easy and secure wire termination. Meeting stringent UL and CSA standards, this connector is a dependable choice for data and device applications. Its black housing color and vertical mount orientation add to its visual appeal and functionality. With an operating temperature range of -65 to 105°C, it is suitable for use in a variety of environments. RoHS compliant and with a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Trust in its quality and efficiency for your wire-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658613-1 | 37 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |


