Upgrade your connectivity with this essential KIT, featuring a high-performance HDP-20 OVRMLD PLUG SIZE 1. Designed for optimal functionality, it meets UL 94V-0 standards for safety and reliability. With a durable Nylon GF housing in sleek black, it ensures secure connections. This kit includes 9 contacts with a pitch of 2.76mm, ideal for signal transmission. The shell size 1, contact size 20, and tin shell plating guarantee efficient performance. Its PBT GF insert material and steel shield provide durability, while the operating temperature range of -55 to 105°C (-67 to 221°F) ensures versatility. Perfect for cable-to-cable applications, it offers easy termination to wire and cable, with mating connector locks for added security. RoHS compliant, this connector is a must-have for data and device connectivity in various industries. Upgrade your connectivity with this essential KIT, featuring a high-performance HDP-20 OVRMLD PLUG SIZE 1. Designed for optimal functionality, it meets UL 94V-0 standards for safety and reliability. With a durable Nylon GF housing in sleek black, it ensures secure connections. This kit includes 9 contacts with a pitch of 2.76mm, ideal for signal transmission. The shell size 1, contact size 20, and tin shell plating guarantee efficient performance. Its PBT GF insert material and steel shield provide durability, while the operating temperature range of -55 to 105°C (-67 to 221°F) ensures versatility. Perfect for cable-to-cable applications, it offers easy termination to wire and cable, with mating connector locks for added security. RoHS compliant, this connector is a must-have for data and device connectivity in various industries.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658645-1
Gender:Plug
Housing Material:Nylon GF
Number of Contacts:9
Pitch:.109 in, 2.76 mm
Shell Size:1
Contact Size:20
Shell Plating:Tin
Insert Material:PBT GF
Package Quantity:100
Number of Positions:9
Housing Color:Black
GPL:035
Shield Material:Steel
Shield Plating Material:Tin over Copper
Shell Material:Steel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5788
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:With
Cable Insulation Diameter:4.19 - 11.56 mm
Grounding Indents:With
Shell Type:Full Metal Shell
Insert Flammability Standard:UL 94V-0
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658645-1
SKU:AMP1658645-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. Download
05/01/2014E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black.Download