| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658646-1 |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Contacts: | 9 |
| Pitch: | .109 in, 2.76 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Shell Plating: | Tin over Copper |
| Insert Material: | Glass Filled Nylon/Polyester |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.19 - 11.56 mm |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658646-1 |
| SKU: | AMP1658646-1 |
1658646-1
Specifications
Detailed Description
Enhance connectivity with this comprehensive KIT, designed for optimum performance in high-density applications. Featuring an overmolded RCPT, SIZE 1, it ensures secure and reliable connections. Compliant with UL 94V-0 standards, this KIT guarantees safety and quality. The receptacle, crafted from durable Nylon GF, houses 9 contacts with a pitch of 2.76mm (.109 in), suitable for signal transmission. With a shell size of 1 and contact size 20, it offers a perfect fit for various devices. The shell, made of steel and plated with tin over copper, provides excellent conductivity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this KIT is ideal for diverse environments. Its cable-to-cable connector system, along with mating connector lock with mounting holes, ensures easy installation. RoHS compliant and featuring full metal shell construction, it's a reliable choice for demanding applications. Elevate your connectivity solutions with this premium KIT.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 2-747579-7 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-4 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 5207908-1 | STRAIN RELIEF W/SCREW RET KIT | ![]() |
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 05/01/2014 | E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black. | Download | |||


