| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658660-1 |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Contacts: | 37 |
| Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Thermoplastic |
| Package Quantity: | 1 |
| Number of Positions: | 37 |
| Housing Color: | Black |
| GPL: | 035 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5848 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 5.51 - 11.05 mm |
| Jackscrew Material: | Zinc Alloy |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658660-1 |
| SKU: | AMP1658660-1 |
1658660-1
Specifications
Detailed Description
Enhance your connectivity with this comprehensive HDP-20 Kit, featuring a Size 4 enclosure and receptacle. Engineered to meet UL 94V-0 standards, the kit boasts a durable construction with a Nylon GF housing and steel shield and shell materials. With 37 contacts, pitch sizes ranging from 2.74mm to 2.79mm, and a contact size of 20, it ensures reliable signal transmission in various applications. Operating in a wide temperature range from -55°C to 105°C, this connector is suitable for demanding environments. Its cable-to-cable connector system, along with jackscrews for secure mating, offers ease of installation. RoHS compliant and designed for data and device connectivity, this kit is a must-have in your inventory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1445049-2 | FREE HANG SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 1982299-4 | ELCON MINI 2P CABLE CONN,W/O CODING | ![]() |
| TE Connectivity 205161-1 | AMPLIMITE,ASY,RCPT,STD,109,1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 3-641191-3 | 03P MTA100 CONN ASSY WHT LF | ![]() |
| TE Connectivity 3-747580-1 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 350373-1 | 06P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 5747958-1 | KIT,PLUG,37P,HDP-20,SHLD ENCLS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download | |||


