| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658670-1 |
| Amperage: | 1.9 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Pin Diameter: | .03 in, .76 mm |
| Contact Amperage: | 1.9 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .4 mm², 22 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 61.225.00,4-16211-7595 1658670-1 |
| SKU: | AMP1658670-1 |
1658670-1
| Heilind Number: | AMP1658670-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658670-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This Pin Contact for 22 DF strips is designed for efficient signal transmission in electronic connectors. The male contact features a straight crimp termination method and is compatible with wire sizes ranging from 22 to 28 AWG. Constructed with brass and plated with gold, it ensures optimal conductivity and durability. The 22-sized pin has a diameter of .03 inches (.76 mm) and is suitable for various cable-to-cable applications. With an operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance, this contact meets industry standards for performance and environmental responsibility. Its crimp snap-in retention type in housings provides secure wire connections, while the gold-plated mating area further enhances signal integrity. Perfect for use in D-Sub and D-Ribbon connectors, this contact offers reliable performance in diverse electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||


