1658694-3

Heilind Number:AMP1658694-3
Manufacturer:TE Connectivity
Manufacturer Number:1658694-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP-LATCH UNV HDR,40 POSN,VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658694-3
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon - GF
Number of Contacts:40
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:40
Contact Amperage:1 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.08 in, 2.03 mm
Connector Height:13.94 mm, .55 in
PCB Retention Type:Action/Compliant Tail
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5275
Contact Transmits:Signal (Data)
Connector Length:2.76 in, 70.1 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
PCB Mount Alignment:Without
Termination Post Length:.174 in, 4.42 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1658694-3
SKU:AMP1658694-3

Detailed Description

Introducing the AMP-LATCH UNV HDR, a versatile 40-position vertical header designed for seamless board connectivity. This high-quality connector features a compact design with two rows of contacts, ensuring efficient signal transmission in various applications. Constructed with durable nylon housing and phosphor bronze contacts, it offers reliable performance and longevity. With through-hole press-fit termination, it guarantees secure attachment to the PCB. The header's straight body orientation, 2.54mm pitch, and UL 94V-0 flammability standard compliance make it ideal for signal circuitry. Gold flash over palladium nickel plating in the contact mating area ensures excellent conductivity. Its black housing color, standard profile, and tray packaging further enhance convenience in handling. Operating within a wide temperature range from -65 to 105°C, this connector is suitable for high-demand environments. Whether for data transmission, power delivery, or other signal applications, the AMP-LATCH UNV HDR delivers exceptional quality and performance. ROHS compliant for environmental responsibility.