499252-1
040 STRAIN RELIEF A-L RCPT
Part Aliases: TE Connectivity 1100632,406420158
Enhance the durability and functionality of your electronic connections with our Strain Relief accessory in sleek Black. Designed to meet CSA and UL standards, this essential component features Gold contact plating for optimal conductivity. Crafted from high-quality Thermoplastic, it ensures long-lasting performance. With a package quantity of 500, it's perfect for large-scale projects. Measuring at 55.63mm in length, .581in in height, and .24in in width, it offers a precise fit for various applications. RoHS compliant, this accessory is both eco-friendly and reliable. Ideal for use in the Data and Devices industry, it's a must-have for professionals seeking top-notch connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 499252-1 |
Color: | Black |
Accessory Type: | Strain Relief |
Contact Plating: | Gold |
Body Material: | Thermoplastic |
Package Quantity: | 500 |
GPL: | 318 |
GPL Description: | Data and Devices |
Product Code: | 5151 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 2.19 in, 55.63 mm |
Height: | 14.76 mm, .581 in |
Width: | .24 in, 6.1 mm |
Standards Met: | CSA UL |
Part Aliases: | 1100632,406420158 499252-1 |
SKU: | AMP499252-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |