| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166047-1 |
| Contact Material: | Brass, Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Package Quantity: | 2000 |
| Contact Amperage: | 7.5 A |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5041 |
| Wire Size: | .05 - .14 mm², 26 - 30 AWG |
| Contact Termination Plating: | Gold Flash |
| Accepts Wire Insulation Diameter: | .048 in, 1.22 mm |
| Test Current: | 1 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Part Aliases: | 166047-1 |
| SKU: | AMP166047-1 |
166047-1
Specifications
Detailed Description
Enhance signal connectivity with these high-performance contact pins, designed for aerospace, defense, and marine applications. Crafted with precision from brass and copper alloy, they ensure reliable power transmission with a current rating of 7.5 A. Featuring gold plating on the mating area and termination, these contacts offer optimal conductivity and durability. Suitable for wire termination via crimping, they accommodate 26-30 AWG wires and are packaged in reels for convenience. With a mating pin diameter of .039 inches, these pins are ideal for use in power connectors, guaranteeing seamless performance in critical environments. Non-RoHS compliant.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1579008-3 | ![]() | |
| TE Connectivity 7-2266734-7 | ![]() | |
| TE Connectivity 2266734-1 | ![]() | |
| TE Connectivity 2266734-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


