| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166052-1 |
| Series: | Crimp Snap |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | 1 mm |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .22 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Insulation Diameter: | 1.02 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 166052-1 |
| SKU: | AMP166052-1.P |
166052-1
Specifications
Detailed Description
Enhance your connectivity with our TD 20 F Crimp Socket Wire Size, a high-performance solution for signal transmission. Designed for efficiency, this female connector features a crimp termination method, ensuring secure and reliable contact. Crafted with precision from Phosphor Bronze, it guarantees durability and conductivity. With a contact size of 20 and a pin diameter of 1mm, it accommodates various wire sizes ranging from 24 to 28 AWG. The gold plating on the contact mating area offers optimal signal transfer, while the nickel underplating enhances longevity. RoHS compliant and suitable for standard applications, this connector is perfect for Cable-to-Cable setups in diverse electronic systems. Trust in its quality and performance for seamless data and power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 2-520183-4 | Cut Strip - ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 5748271-1 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 640715-1 | 06P UMNL STR/REL | ![]() |
| TE Connectivity 641945-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| TE Connectivity TMS-SCE-1-1/2-2.0-9 | TMS-SCE-1-1/2-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2025 | PCN-25-255466 - Packaging Change. Updating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel | Download | |||


