| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 164531-4 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | PBT |
| Package Quantity: | 50 |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | 035 |
| Shell Material: | Steel |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4931 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 164531-4 |
| SKU: | AMP164531-4 |
164531-4
Specifications
Detailed Description
Enhance signal connectivity with this UL 94V-0 compliant receptacle, featuring a durable thermoplastic housing in sleek black. Designed for optimal performance, it offers 9 contacts with a 2.74 mm pitch, ideal for secure cable-to-cable connections. The shell, made of sturdy steel with tin plating, ensures reliable signal transmission. Operating in a wide temperature range from -55 to 105 °C, it is suitable for various environments. With a full metal shell and shielded design, this connector provides added protection, perfect for demanding applications. Meeting RoHS compliance, it guarantees environmental sustainability. Packaged in a box of 50, it is conveniently available for your connectivity needs. Elevate your data and devices with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 166051-1 | 24-20 AWG HD-20 SOCKET | ![]() |
| TE Connectivity 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 213974-1 | METRIMATE 30P RCPT HOUSING | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 34163 | TERMINAL,PG R 16-14 5/16 | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770985-1 | MINI UMNL PIN 26-22AWG SN LP | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 8-968973-2 | MCP2.8 GEH ASSY 15P | ![]() |
| TE Connectivity TMS-SCE-3/8-2.0-0 | TMS-SCE-3/8-2.0-0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-9 | TE Connectivity 164531-4 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | PCN-25-263643 - Spec Change. Please be aware that date code pattern of the parts shipped from China will be changed for better traceability. BEFORE: YY/WW AFTER: YYWWD. Updated to improve traceability of products. | Download | |||
| 10/01/2025 | PCN-25-255466 - Packaging Change. Updating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel | Download | |||
| 10/01/2025 | PCN-25-257147 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: name and logo are mentioned as AMP After: name and logo are mentioned as TE. | Download | |||
| 04/20/2018 | E-17-014600 - Product Improvement. Changing the thickness of the clinch section of the shells. The thickness is being reduced to 0.8 +0.35/-0.25. | Download | |||
| 02/29/2016 | E-16-001725 - Product Improvement. There have are several different flange thickness on various drawings. In tracking the actual part flange thickness we realized that the tolerances were not covering the entire range of readings. So the thicknesses have been increased by a maximum of 0.1 mm on the drawings. | Download | |||


