| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166086-6 |
| Gender: | Female |
| Housing Material: | Thermoplastic Polyester -20% GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 26 |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 268 |
| Packaging: | Box & Tube, Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.4 mm, .53 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5119 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.2 mm |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Card Slot Depth: | .31 in, 7.9 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 166086-6 |
| SKU: | AMP166086-6 |
166086-6
Specifications
Detailed Description
Enhance your board-to-board connections with this Female Card Edge Connector, featuring a single loaded design with open ends for seamless insertion. Crafted from UL 94V-0 compliant Thermoplastic Polyester with 20% GF, this connector ensures durability and safety. With a straight body orientation and through-hole solder termination method, it offers easy installation on PCBs. The gold-plated phosphor bronze contacts guarantee reliable signal transmission, while the 2.54mm pitch and 6 positions accommodate various applications. Its green housing, measuring 13.4mm in height, adds a touch of industrial style to your setup. Perfect for signal circuitry, this connector complies with RoHS standards for environmental responsibility. Packaged in a tube for convenience, it's a must-have component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 166087-3 | ![]() |


