| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166291-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | 1 mm |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | 1.52 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 166291-1 |
| SKU: | AMP166291-1 |
166291-1
Specifications
Detailed Description
Enhance connectivity in your applications with this female contact, designed for crimp termination. Crafted from durable phosphor bronze with gold plating in the mating area, it ensures reliable signal transmission. The 1mm pin diameter accommodates 20-24 AWG wires, making it versatile for various setups. With a 2A contact amperage rating and an operating temperature range of -55 to 105°C, this contact guarantees optimal performance even in demanding environments. Its red color code and ROHS compliance provide easy identification and environmental responsibility. Perfect for cable-to-cable connections in D-Sub and D-Ribbon setups, it's a crucial component in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 193796-1 | PIN CONTACT - 2MM,10AWG | ![]() |
| TE Connectivity 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| TE Connectivity 8-968972-2 | MCP2.8 GEH ASSY 12P | ![]() |


