| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658670-2 |
| Amperage: | 1.9 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Pin Diameter: | .03 in, .76 mm |
| Contact Amperage: | 1.9 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .4 mm², 22 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 4-16211-7594 1658670-2 |
| SKU: | AMP1658670-2 |
1658670-2
| Heilind Number: | AMP1658670-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658670-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with this male Pin Contact designed for 22-28 AWG wire termination. Featuring a durable brass construction with gold plating, it ensures efficient and reliable performance. With a pin diameter of .03 inches (.76 mm) and an operating temperature range of -55 to 105 °C (-67 to 221 °F), this contact is suitable for a wide range of applications. The crimp termination method offers easy installation, while the gold-plated mating area guarantees low contact resistance. RoHS compliant and meeting standard product grade requirements, it is an ideal choice for Cable-to-Cable connector systems, promising quality and durability in every use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 1658686-2 | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |


