| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166500-4 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Socket |
| Package Quantity: | 14000 |
| Contact Amperage: | 3 A |
| GPL: | 401 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5250 |
| Wire Size: | 20 - 24 AWG, .21 - .51 mm² |
| Connector System: | Cable-to-Cable |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .91 - 1.37 mm |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Amperage: | 3 A |
| Part Aliases: | 166500-4 |
| SKU: | AMP166500-4 |
166500-4
| Heilind Number: | AMP166500-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 166500-4 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our TANDEM SPR. F. CRIMP Socket, designed for Cable Mount (Free-Hanging) installation. This high-performance contact boasts a durable construction, ideal for Power & Signal circuit applications. With a contact amperage of 3A and gold plating on the mating area, it ensures reliable conductivity. Operating smoothly in a wide temperature range from -65 to 105°C (-85 to 221°F), it's a versatile component for various environments. Suitable for 20-24 AWG wires, this connector supports wire insulation diameters of .91 to 1.37mm, making it compatible with a range of setups. Its straight orientation and Crimp Snap-In housing retention ensure easy and secure assembly. Compliant with RoHS standards, this contact is a dependable choice for your connectivity needs.


