| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670865-1 |
| Color: | Black |
| Series: | HDSCS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Package Quantity: | 400 |
| Number of Positions: | 12, 15, 16, 18, 4 |
| GPL: | N73 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 21.5 mm, .846 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1670865-1 |
| SKU: | AMP1670865-1 |
1670865-1
| Heilind Number: | AMP1670865-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1670865-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with this black Cover, designed for optimal strain relief and protection in industrial and commercial transportation applications. Made of durable Polyamide with UL 94-HB flammability standard, it ensures safety and reliability even in harsh environments. With a 90° cable exit angle and a bundle diameter of .846 inches (21.5 mm), it offers efficient connectivity for Wire to Board and Wire-to-Device systems. Each package contains 400 covers, catering to high-volume deployment needs. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice. Upgrade your automotive connectors with this essential accessory from the HDSCS series, featuring multiple positions (4, 16, 18, 12, 15) for versatile usage. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's the perfect solution for demanding automotive and industrial settings. Elevate your connectivity solutions with the M219 Cover, ensuring seamless performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 1718328-1 | FIXING SLIDE | ![]() |
| TE Connectivity 1718329-1 | ADAPTER FOR TAB HSG 39 POS,62P | ![]() |
| TE Connectivity 180908 | FF 250 TAB HSG 2P NYLON NAT | ![]() |
| TE Connectivity 2112166-1 | SLIDE,FOR 21POS. | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity L77DFA15SOL2 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 07/16/2024 | PCN-24-214652 - Cancellation of PCN-23-184619. we hereby inform you that our organization has reviewed this material change project and has made the decision to cancel it. | Download | |||
| 12/15/2023 | PCN-23-184619 - Material Change. TE Connectivity is making a material change to a new supplier PA66 and/or material PA6 UL94 V0 grade for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are affected. | Download | |||
| 12/31/2018 | P-18-016185 - New Tool. As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool 21-1780124, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download | |||
| 11/29/2017 | E-17-006995 - Product Improvement. Additional tool necessary because of replacement and duplication. | Download | |||


