| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718328-1 |
| Color: | Red |
| Series: | LEAVYSEAL |
| Accessory Type: | Mounting Clips |
| Body Material: | PBT GF |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Connector System: | Wire to Wire |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1718328-1 |
| SKU: | AMP1718328-1 |
1718328-1
Specifications
Detailed Description
Enhance the functionality of your automotive connectors with our Fixing Slide from the LEAVYSEAL series. Designed in a vibrant red hue, this accessory adds a pop of color while providing essential support. Crafted from durable PBT GF material and meeting stringent UL 94-HB flammability standards, it ensures reliable performance in industrial and commercial transportation settings. With a package quantity of 500, you'll have an ample supply for your needs. Operating seamlessly in a wide temperature range from -40 to 140 °C (-40 to 284 °F), this Fixing Slide is a versatile and essential component for your wire-to-wire connector systems. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for your automotive applications. Elevate your connectivity solutions with this high-quality accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1534127-1 | AMP MCP 2.8 SOCKET HSG.,21POS.ASSY | ![]() |
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1563878-1 | 15POS, MIXED,REC HSG,SEALED,AS | ![]() |
| TE Connectivity 1-1564297-6 | 31POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1564416-1 | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-1564532-1 | 15POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 1564411-2 | SLIDE,TAB HSG GROUP E | ![]() |
| TE Connectivity 1670720-2 | SLIDE,TAB HSG GROUP C | ![]() |
| TE Connectivity 1670865-1 | COVER,90 | ![]() |
| TE Connectivity 1670866-1 | COVER,180 | ![]() |
| TE Connectivity 1718329-1 | ADAPTER FOR TAB HSG 39 POS,62P | ![]() |
| TE Connectivity 2112166-1 | SLIDE,FOR 21POS. | ![]() |
| TE Connectivity 3-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564337-1 | 16POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 3-1564407-1 | 16POS, MIXED,TAB HSG,ASSY | ![]() |
| TE Connectivity 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/19/2020 | P-20-019595 - Manufacturing location change. will be transferred from TE Connectivity Belgium bv to TE Connectivity ICT, Tangier, Morocco. | Download | |||


