| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676357-1 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 4.32 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676357-1 |
1676357-1
Specifications
Detailed Description
Enhance circuit precision with our RN 0805 surface mount resistor. This compact component, measuring just 2 x 1.25 x .55 mm, features a thin film element for accurate performance. With a resistance of 4.32 KΩ and a tolerance of .1%, it ensures reliable operation in a variety of applications. Rated for 100 V and .1 W power, it offers robust performance in a compact package. The solder termination type facilitates easy installation on PCBs, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for demanding electronic systems, this precision resistor is a key component in achieving optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1676194-2 | RN 0805 150R 0.1% 10PPM 1KRL | ![]() |


