1676480-7

Heilind Number:AMP1676480-7
Manufacturer:TE Connectivity
Manufacturer Number:1676480-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 120K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676480-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1676480-7

Detailed Description

Enhance your electronic projects with the CRG0402 1% 120K Surface Mount Resistor. With a power rating of .063 W and a resistance of 120 KΩ, this component ensures reliable performance. Its compact 0402 size and solder termination make it suitable for a variety of applications. Operating at a rated voltage of 50 V, it meets industry standards for quality and safety. The thick film element type and 1% tolerance guarantee precision in signal processing. RoHS compliant, this resistor is environmentally friendly. Upgrade your circuit design with this essential component from our Surface Mount Resistors collection.