1676913-8

Heilind Number:AMP1676913-8
Manufacturer:TE Connectivity
Manufacturer Number:1676913-8
ECAD Model:
3D Model

Description:

YR1 0.1% 1K21

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676913-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.21 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1676913-8

Detailed Description

Enhance precision in your electronic applications with our YR1 through hole resistor. With a resistance of 1.21 KΩ and a tolerance of 0.1%, this axial leaded component ensures accurate performance. Operating smoothly in a wide temperature range from -65 to 155 °C, it is suitable for various environments. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability and reliability over time. Rated for 250 V and with a power rating of .25 W, it is ideal for demanding circuitry. Its compact 6.3 x 2.3 mm size and tinned copper leads make it easy to integrate into your designs. Upgrade to this high-quality resistor for optimal functionality in your projects.