| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676915-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.49 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1676915-2 |
1676915-2
| Heilind Number: | AMP1676915-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1676915-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision YR1 0.1% through hole resistor. This high-performance component boasts a resistance of 6.49 KΩ and a power rating of .25 W, making it ideal for a wide range of applications. With tinned copper leads for easy installation, it ensures reliable connectivity. Operating seamlessly in temperatures ranging from -65 to 155 °C, and with a rated voltage of 250 V, it offers exceptional durability. Its thin film element and ±15 ppm/°C temperature coefficient guarantee precise and stable performance. Upgrade your electronic projects with this top-quality resistor that meets RoHS compliance standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


