| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676915-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.65 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1676915-3 |
1676915-3
| Heilind Number: | AMP1676915-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1676915-3 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our YR1 Thin Film Resistor, boasting an ultra-accurate tolerance of 0.1%. With a resistance of 6.65 KΩ and a power rating of 0.25 W, this axial-leaded component ensures optimal performance in demanding applications. Its tinned copper leads provide secure termination, while the wide operating temperature range of -65 to 155 °C guarantees reliability in diverse environments. RoHS compliance underscores our commitment to environmental responsibility. Ideal for through hole mounting, this resistor is a must-have for any electronic project requiring high precision and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


