167892-3

Heilind Number:AMP167892-3
Manufacturer:TE Connectivity
Manufacturer Number:167892-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POS LINKING TERM W ACT. PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 167892-3
Series:Power Taps
Amperage:40 A
Number of Contacts:8
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Straight
Number of Positions:8
SKU:AMP167892-3

Detailed Description

Elevate your power connectivity with our high-performance 40 A Barrier Terminal Block. Designed for seamless integration, this essential component features eight contacts for efficient power transmission. Crafted with durable Phosphor Bronze and plated with Tin, it ensures reliable conductivity. With a straight body orientation and Through Hole - Press-Fit termination method, installation is a breeze. Perfect for a wide range of applications, this RoHS-compliant terminal block guarantees both quality and compliance. Upgrade your power taps with this essential component from our Power Taps series.