170005-1

Heilind Number:AMP170005-1
Manufacturer:TE Connectivity
Manufacturer Number:170005-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING STRIP 20-16 AWG 0198 X .325

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170005-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .5 - 1.4 mm², 992 - 2800 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP170005-1

Detailed Description

Enhance your electrical connections with our high-quality Ring Strip terminals. Designed for 20-16 AWG wires, these connectors feature a durable brass construction and a #8 stud size for reliable performance. With a straight orientation and open barrel design, they offer easy installation for a seamless connection. Operating effortlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), these terminals are ideal for a variety of applications. Whether you're in the automotive, industrial, or electronic industry, our Rings & Spades product line ensures top-notch quality and performance. Upgrade your crimp terminal setup with these Ring Strip connectors today.