| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170005-4 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .5 - 1.4 mm², 992 - 2800 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP170005-4 |
170005-4
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Strip, designed for 20-16 AWG wire gauges. Crafted from high-quality brass, it guarantees reliable conductivity in a straight orientation. With a stud size of #8/M4 and an open barrel type, it offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal ensures consistent performance. Perfect for professional use, it belongs to our Rings & Spades collection, meeting all your connectivity needs with ease. RoHS compliance pending. Elevate your crimping projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1742456-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


