| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742456-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Copper |
| Stud Size: | M6 |
| Material: | Copper |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 6 AWG, 13091 - 20815 CMA, 7 - 9 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1742456-2 |
1742456-2
Specifications
Detailed Description
Easily terminate wires with our RT .265 DIA Ring Tongue Connector, ideal for 10-6 AWG applications. Crafted from durable copper, this straight orientation connector ensures reliable conductivity in temperatures ranging from -40°C to 110°C (-40°F to 230°F). The M6 stud size and open barrel design facilitate secure and efficient installations, accommodating wire sizes from 13091 to 20815 CMA (7-9 mm²). RoHS compliant and suitable for various industrial uses, our connector is a must-have for your electrical projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 41341 | ![]() | |
| TE Connectivity 63243-1 | ![]() |


