170005-6

Heilind Number:AMP170005-6
Manufacturer:TE Connectivity
Manufacturer Number:170005-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170005-6
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#5, M3
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .5 - 1.4 mm², 992 - 2800 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP170005-6

Detailed Description

Enhance your electrical connections with our high-quality Ring Terminal. Designed for secure and efficient performance, this connector features a brass construction with a ring tongue design, perfect for M3 studs. With a straight orientation and open barrel type, it allows for easy and reliable wire termination. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it accommodates wire sizes from 16 to 20 AWG (.5 to 1.4 mm²). Whether for industrial or DIY projects, trust in the durability and functionality of our Ring Terminal for seamless connectivity.